There are no models available for this part yet.
Overview of 5390323-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5390323-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5390323-1
|
Avnet Abacus | Conn DIMM Socket SKT 100 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 5390323-1) RoHS: Compliant Min Qty: 1188 Package Multiple: 1188 | Abacus - 0 |
|
Buy Now |
CAD Models for 5390323-1 by TE Connectivity
Part Data Attributes for 5390323-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.295 inch
|
Body Length
|
3.85 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Length
|
0.102 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
Alternate Parts for 5390323-1
This table gives cross-reference parts and alternative options found for 5390323-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5390323-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC50DRMH-S328 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 5390323-1 vs AMC50DRMH-S328 |
FCN-224J100-G/A | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 5390323-1 vs FCN-224J100-G/A |
C1D50PF29053 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | 5390323-1 vs C1D50PF29053 |
ACB50DKBS | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 5390323-1 vs ACB50DKBS |
3-119734-6 | EDGE CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | 5390323-1 vs 3-119734-6 |
SR97P0-26B2-M46 | Board Connector, 97 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 5390323-1 vs SR97P0-26B2-M46 |
FCN-224J100-G/A-HN | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 5390323-1 vs FCN-224J100-G/A-HN |
ABC50DRMN-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 5390323-1 vs ABC50DRMN-S288 |
ACC50DRMI-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 5390323-1 vs ACC50DRMI-S288 |
67968-8 | EDGE CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | 5390323-1 vs 67968-8 |