There are no models available for this part yet.
Overview of 53912-31CCB by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5391-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, w/lossy | |
379-5391-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, w/lossy | |
380-5391-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, w/lossy |
Price & Stock for 53912-31CCB by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71987063
|
RS | SEAL AND ORING KIT- C0010A/B | Norgren 53912-31CCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$749.5600 | RFQ |