53916-0604
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,

Overview of 53916-0604 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0604HQ-10NXJBB Coilcraft Inc General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT
0604HQ-2N6XJLB Coilcraft Inc General Purpose Inductor, 0.0026uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT
0604HQ-6N8XJBB Coilcraft Inc General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT

Price & Stock for 53916-0604 by Molex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1707
RFQ

CAD Models for 53916-0604 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 53916-0604 by Molex

53916-0604
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SLIMSTACK, SHROUDED
Body Breadth
0.122 inch
Body Depth
0.133 inch
Body Length
0.681 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
60 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8062 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.5052 mm
Plating Thickness
4u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Withdrawl Force-Min
.1112 N
Want to compare parts?
  1. 53916-0604
    Molex
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
    VS

Alternate Parts for 53916-0604

This table gives cross-reference parts and alternative options found for 53916-0604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53916-0604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTS1060A-1121-7F Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE Foxconn 53916-0604 vs QTS1060A-1121-7F
2-1735482-2 0.8FH,R17H.5,060,30/Sn,TR,SC TE Connectivity 53916-0604 vs 2-1735482-2
5179160-2 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator TE Connectivity 53916-0604 vs 5179160-2
5084616-2 0.8FH,R13H.5,060,08/Sn,TR,SC TE Connectivity 53916-0604 vs 5084616-2
P08-060-SLTC-A-G Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Socket, ROHS COMPLIANT 3M Interconnect 53916-0604 vs P08-060-SLTC-A-G
5-5316136-4 .6FHR04H,060,S,STD,08/SP,ST,SENo TE Connectivity 53916-0604 vs 5-5316136-4
KX14-60N2E Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 53916-0604 vs KX14-60N2E
52921-0608 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle Molex 53916-0604 vs 52921-0608
KX14-60N2D Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 53916-0604 vs KX14-60N2D
P08-060-SLTC-A-G 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT 3M Electronics 53916-0604 vs P08-060-SLTC-A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53916-0604 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53916-0604 by Molex

Select Manufacturer
Which Manufacturer of 53916-0604 would you like to use for your alert(s)?
  • Please alert me when 53916-0604 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53916-0604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53916-0604 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53916-0604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53916-0604.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53916-0604 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: