Part Details for 539160808 by Molex
Overview of 539160808 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 539160808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-539160808TR-ND
|
DigiKey | 0.50mm Pitch SlimStack Plug, Sur Min Qty: 1500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11250 In Stock |
|
$3.4900 / $4.1100 | Buy Now |
|
Bristol Electronics | 2332 |
|
RFQ | ||
DISTI #
539160808
|
Avnet Abacus | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 539160808) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
539160808
|
Avnet Abacus | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 539160808) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |