Part Details for 53948 by Qoltec
Overview of 53948 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-53948
|
TME | Power supply: UPS, 8kW, 10kVA, Uin: 285÷475V, 405x815x665mm, f: 50Hz Min Qty: 1 | 0 |
|
$3,209.3200 / $3,690.7200 | RFQ |