Part Details for 53954 by Qoltec
Overview of 53954 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-53954
|
TME | Power supply: UPS, 720W, 1.2kVA, 140x370x165mm, 7Ah, Ubatt: 12V, 6h Min Qty: 1 | 2 |
|
$74.7700 | Buy Now |