Part Details for 53K102-K00N5 by Rosenberger
Overview of 53K102-K00N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53K102-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1322-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
18 In Stock |
|
$27.9507 / $37.7400 | Buy Now |
DISTI #
476-53K102-K00N5
|
Mouser Electronics | RF Adapters - In Series Type N Jack to Type Jack ST Adapter RoHS: Compliant | 29 |
|
$26.4300 / $37.7400 | Buy Now |
DISTI #
72443166
|
RS | RF Adaptor, 50 Ohm, Type N Jack to Type N Jack, Straight, Type N Series | Rosenberger 53K102-K00N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6400 / $37.7400 | RFQ |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 53K102-K00N5
53K102-K00N5 CAD Models
53K102-K00N5 Part Data Attributes
|
53K102-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K102-K00N5
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.332 dB | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.17 |