Part Details for 53K502-K00A3 by Rosenberger
Overview of 53K502-K00A3 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for 53K502-K00A3
53K502-K00A3 CAD Models
53K502-K00A3 Part Data Attributes
|
53K502-K00A3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K502-K00A3
Rosenberger
RF Connector Adapter, N-N, Panel Mount, Female-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Adapter Style | N-N | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Manufacturer Series | N50 | |
Operating Frequency-Max | 12 GHz | |
Panel Mount | YES | |
VSWR | 1.1 |