Part Details for 53K502-K00N5 by Rosenberger
Overview of 53K502-K00N5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53K502-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1339-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
262 In Stock |
|
$11.7912 / $14.0600 | Buy Now |
DISTI #
476-53K502-K00N5
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 42 |
|
$20.3900 / $27.5300 | Buy Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 53K502-K00N5
53K502-K00N5 CAD Models
53K502-K00N5 Part Data Attributes
|
53K502-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K502-K00N5
Rosenberger
RF Connector Adapter, N-N, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |