Part Details for 53A-CBSA-0.75X1.25X0.5 by LeaderTech
Overview of 53A-CBSA-0.75X1.25X0.5 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7112S0825X01LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free | |
7832C0425X01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free. | |
7312S0825X01LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free |
Price & Stock for 53A-CBSA-0.75X1.25X0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53A-CBSA-0.75X1.25X0.5-ND
|
DigiKey | RF SHIELD 0.75" X 1.25" T/H Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4725 | Buy Now |
DISTI #
861-53AA07512505
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.75X1.25 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$20.0500 / $24.1200 | Order Now |