53C1100
Description: Potentiometer, Conductive Plastic, 2W, 100ohm, 10% +/-Tol, 1 Turn(s)

Overview of 53C1100 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 53C1100 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 53C1101-ND
DigiKey POT 100 OHM 2W PLASTIC LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk 13
In Stock
  • 1 $12.3700
$12.3700 Buy Now

CAD Models for 53C1100 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 53C1100 by Honeywell Sensing and Control

53C1100
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
Samacsys Manufacturer
Honeywell
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Shape
CIRCULAR PACKAGE
Rated Power Dissipation (P)
2 W
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. 53C1100
    Honeywell Sensing and Control
    Potentiometer, Conductive Plastic, 2W, 100ohm, 10% +/-Tol, 1 Turn(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53C1100 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53C1100 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 53C1100 would you like to use for your alert(s)?
  • Please alert me when 53C1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53C1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53C1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53C1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53C1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53C1100 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: