Part Details for 53C1100KRZ by Honeywell Sensing and Control
Overview of 53C1100KRZ by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53C1100KRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount RoHS: Compliant |
104 In Stock |
|
$13.3100 / $19.6400 | Buy Now |
DISTI #
51647562
|
Verical | Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1524 | Americas - 95 |
|
$19.0320 / $25.5320 | Buy Now |
DISTI #
65680222
|
Verical | Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$14.7500 | Buy Now |
DISTI #
53C1100KRZ-HON
|
TME | 53C1100KRZ Min Qty: 3 | 6 |
|
$18.6380 / $18.6392 | Buy Now |
DISTI #
C1S315200386480
|
Chip1Stop | Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount RoHS: Compliant | 6 |
|
$18.1000 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount RoHS: Compliant |
104 In Stock |
|
$13.3100 / $19.6400 | Buy Now |