Part Details for 53CAD-E16-A15L by Bourns Inc
Overview of 53CAD-E16-A15L by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53CAD-E16-A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1244
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging |Bourns 53CAD-E16-A15L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.5500 | Buy Now |
DISTI #
118-53CAD-E16-A15L-ND
|
DigiKey | POT 10K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Tray |
104 In Stock |
|
$5.7613 / $11.1300 | Buy Now |
DISTI #
53CAD-E16-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 53CAD-E16-A15L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.9175 / $5.5863 | Buy Now |
DISTI #
652-53CAD-E16-A15L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN RoHS: Compliant | 511 |
|
$5.7600 / $11.1300 | Buy Now |
DISTI #
73195891
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 53CAD-E16-A15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4600 / $11.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.8700 / $10.1500 | Buy Now | |
DISTI #
53CAD-E16-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 53CAD-E16-A15L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.9175 / $5.5863 | Buy Now |
DISTI #
53CAD-E16-A15L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 53CAD-E16-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.8700 / $10.1500 | Buy Now | |
|
Neutron USA | Potentiometers | 50 |
|
$67.9100 | Buy Now |
Part Details for 53CAD-E16-A15L
53CAD-E16-A15L CAD Models
53CAD-E16-A15L Part Data Attributes:
|
53CAD-E16-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53CAD-E16-A15L
Bourns Inc
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |