Part Details for 53CAD-E28-A10L by Bourns Inc
Overview of 53CAD-E28-A10L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53CAD-E28-A10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3779
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging Rohs Compliant: Yes |Bourns 53CAD-E28-A10L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.5500 | Buy Now |
DISTI #
53CAD-E28-A10L-ND
|
DigiKey | POT 1K OHM 1W CERMET LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3573 | Buy Now |
DISTI #
53CAD-E28-A10L
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 53CAD-E28-A10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.9175 / $5.5863 | Buy Now |
DISTI #
652-53CAD-E28-A10L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0 |
|
$6.2800 / $6.3500 | Order Now |
DISTI #
73195897
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 53CAD-E28-A10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $8.0300 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$4.8700 / $10.1500 | Buy Now |
|
Master Electronics | Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$4.8700 / $10.1500 | Buy Now |
Part Details for 53CAD-E28-A10L
53CAD-E28-A10L CAD Models
53CAD-E28-A10L Part Data Attributes:
|
53CAD-E28-A10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53CAD-E28-A10L
Bourns Inc
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 53CAD-E28-A10L
This table gives cross-reference parts and alternative options found for 53CAD-E28-A10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53CAD-E28-A10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53CAD-E24-A10L | Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 53CAD-E28-A10L vs 53CAD-E24-A10L |
53AAA-B28-A10L | Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 53CAD-E28-A10L vs 53AAA-B28-A10L |
309NPC1K | Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53CAD-E28-A10L vs 309NPC1K |