Part Details for 53D112G035GE6E3 by Vishay Sprague
Overview of 53D112G035GE6E3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D112G035GE6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53D112G035GE6E3-ND
|
DigiKey | CAP ALUM 1100UF 35V AXIAL TH Min Qty: 109 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8486 | Buy Now |
Part Details for 53D112G035GE6E3
53D112G035GE6E3 CAD Models
53D112G035GE6E3 Part Data Attributes
|
53D112G035GE6E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
53D112G035GE6E3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1100 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 219 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1773 mA | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 980 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 53D112G035GE6E3
This table gives cross-reference parts and alternative options found for 53D112G035GE6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D112G035GE6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53D112G035GE7 | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Vishay Sprague | 53D112G035GE6E3 vs 53D112G035GE7 |