-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 2100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F2330
|
Newark | Aluminum Electrolytic Capacitor 2100Uf, 35V, 10%, Axial, Capacitance:2100µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: No |Vishay 53D212G035GJ6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$10.8700 / $12.4300 | Buy Now |
DISTI #
44F2330
|
Avnet Americas | 2100uF 35V 19.3x41.7 85°C Axi - Bulk (Alt: 44F2330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 59 Partner Stock |
|
$10.8800 / $12.7400 | Buy Now |
DISTI #
53D212G035GJ6
|
Avnet Americas | 2100uF 35V 19.3x41.7 85°C Axi - Bulk (Alt: 53D212G035GJ6) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8763 / $12.2684 | Buy Now |
DISTI #
75-53D35V2100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 35volts 2100uF -10% +75% RoHS: Not Compliant | 9 |
|
$10.8700 / $12.3600 | Buy Now |
|
Future Electronics | 53D Series 0.47 uF ±5 % 63 V Radial Potted DC Film Capacitor RoHS: Not Compliant pbFree: No Min Qty: 110 Package Multiple: 1 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$11.7100 / $12.2900 | Buy Now |
DISTI #
53D212G035GJ6
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 35volts 2100uF -10% +75% Min Qty: 110 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$10.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53D212G035GJ6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
53D212G035GJ6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 2100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 1.6267 mA | |
Length | 41.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 53D212G035GJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D212G035GJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53D212G035GJ6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 2100 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED | Vishay Sprague | 53D212G035GJ6 vs 53D212G035GJ6 |
53D212G035GJ7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 2100uF, | Vishay Intertechnologies | 53D212G035GJ6 vs 53D212G035GJ7 |
53D212G035GJ7 | CAP,AL2O3,2.1MF,35VDC,10% -TOL,75% +TOL | Vishay Sprague | 53D212G035GJ6 vs 53D212G035GJ7 |