Part Details for 53D222F100KP6 by United Chemi-Con Inc
Overview of 53D222F100KP6 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53D222F100KP6
53D222F100KP6 CAD Models
53D222F100KP6 Part Data Attributes
|
53D222F100KP6
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
53D222F100KP6
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 28.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Length | 67.1 mm | |
Manufacturer Series | 53D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3380 mA | |
Series | 53D | |
Surface Mount | NO | |
Terminal Shape | WIRE |