Part Details for 53D470F400HJ6 by Vishay Sprague
Overview of 53D470F400HJ6 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D470F400HJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53D470F400HJ6-ND
|
DigiKey | CAP ALUM 47UF 400V AXIAL TH Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 400V, 50% +TOL, 10% -TOL, 47UF, THROUGH HOLE MOUNT | 21 |
|
$16.4060 | Buy Now |