Part Details for 53J50RE by Ohmite Mfg Co
Overview of 53J50RE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53J50RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8334
|
Newark | Res, Wirewound, 3W, 50 Ohm, 5%, Axial, Resistance:50Ohm, Product Range:50 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 53J50RE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3300 | Buy Now |
DISTI #
53J50RE-ND
|
DigiKey | RES 50 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3695 In Stock |
|
$0.1784 / $0.4300 | Buy Now |
DISTI #
588-53J50RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 50 Ohm 5% RoHS: Compliant | 1425 |
|
$0.2640 / $0.4300 | Buy Now |
DISTI #
70459695
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial, Silicone | Ohmite 53J50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 108 |
|
$0.4200 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 50 Ohm 5% 3W ±50ppm/°C Silicone AXL RoHS: Compliant |
1000 In Stock 50 Factory Stock |
|
$0.2826 / $0.4332 | Buy Now |
DISTI #
77270669
|
Verical | Res Wirewound 50 Ohm 5% 3W ±50ppm/°C Silicone AXL Min Qty: 125 Package Multiple: 25 Date Code: 2243 | Americas - 1000 |
|
$0.4608 / $0.6017 | Buy Now |
DISTI #
53J50RE
|
TTI | Wirewound Resistors - Through Hole 3W 50 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 500 In Stock |
|
$0.2750 / $0.3430 | Buy Now |
DISTI #
53J50RE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
4038831
|
Farnell | RES, 50R, 5%, 3W, WIREWOUND RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$0.3006 | Buy Now |
|
Master Electronics | Res Wirewound 50 Ohm 5% 3W ±50ppm/°C Silicone AXL RoHS: Compliant |
1000 In Stock 50 Factory Stock |
|
$0.2826 / $0.4332 | Buy Now |
Part Details for 53J50RE
53J50RE CAD Models
53J50RE Part Data Attributes:
|
53J50RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
53J50RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | TIN |