There are no models available for this part yet.
Overview of 53JR10E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 53JR10E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38Y8322
|
Newark | Res, Wirewound, 3W, 0.1Ohm, 5%, Axial, Resistance:0.1Ohm, Product Range:50 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 53JR10E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3300 | Buy Now | |
DISTI #
2485-53JR10E-ND
|
DigiKey | 3W 0.1 OHM SILICONE 5% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4247 In Stock |
|
$0.3100 | Buy Now | |
DISTI #
53JR10E-ND
|
DigiKey | 3W 0.1 OHM SILICONE 5% Min Qty: 1000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3000 | Buy Now | |
DISTI #
588-53JR10E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 0.1 Ohm 5% RoHS: Compliant | 236 |
|
$0.3000 / $0.3800 | Buy Now | |
DISTI #
70458528
|
RS | Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial, Silicone | Ohmite 53JR10E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3260 / $0.3840 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$0.2749 / $0.4231 | Buy Now | ||
DISTI #
53JR10E
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2800 / $0.3000 | Buy Now | |
Master Electronics | Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$0.2749 / $0.4231 | Buy Now |
CAD Models for 53JR10E by Ohmite Mfg Co
Part Data Attributes for 53JR10E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
TIN
|