Part Details for 53K151-K00N5 by Rosenberger
Overview of 53K151-K00N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 53K151-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1326-ND
|
DigiKey | CONN ADAPT N JACK TO BNC JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
54 In Stock |
|
$21.4335 / $28.9400 | Buy Now |
DISTI #
476-53K151-K00N5
|
Mouser Electronics | RF Adapters - Between Series BNC Jack to Type N Jack ST Adapter RoHS: Compliant | 17 |
|
$35.0500 / $44.7200 | Buy Now |
DISTI #
72443144
|
RS | RF Adaptor, 50 Ohm, BNC Jack to Type N Jack, Straight, BNC Type N Series | Rosenberger 53K151-K00N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1700 / $45.2900 | RFQ |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 53K151-K00N5
53K151-K00N5 CAD Models
53K151-K00N5 Part Data Attributes:
|
53K151-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K151-K00N5
Rosenberger
RF Connector Adapter, N-BNC, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | N-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.29 |