-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,TAPPED,CERMET,500 OHMS,10% +/-TOL,-150,150PPM TC,4565 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-53RAA-R25-A08L
|
Mouser Electronics | Potentiometers 1/2" 1TRN 500ohm 10% SQ PANEL CONTROL RoHS: Compliant | 439 |
|
$5.5300 / $10.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 45 | 405 |
|
$9.6185 / $10.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53RAA-R25-A08L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53RAA-R25-A08L
Bourns Inc
RES,TAPPED,CERMET,500 OHMS,10% +/-TOL,-150,150PPM TC,4565 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 11.4 mm | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4565 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |