Part Details for 53TR by Keystone Electronics Corp
Overview of 53TR by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0470
|
Newark | Battery Clip, A/Aa Cell, Surface Mt, Full Reel, Battery Sizes Accepted:Aa, A, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Clip, Battery Terminals:Smd, For Use With:A/Aa Batteries Rohs Compliant: Yes |Keystone 53TR Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 / $0.7630 | Buy Now |
DISTI #
36-53CT-ND
|
DigiKey | BATT CONTACT CLIP A/AA 1CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76143 In Stock |
|
$0.4844 / $1.0200 | Buy Now |
DISTI #
534-53TR
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs SMT Battery contact on Tape/Reel RoHS: Compliant | 67775 |
|
$0.3800 / $0.6900 | Buy Now |
DISTI #
70799444
|
RS | Battery Holder, Tape and Reel 150pcs., 1 Cell, A, AA, CR2, CR123A | Keystone Electronics 53TR RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $0.9600 | RFQ |
|
Future Electronics | AA & A Cell Nickel Plated Steel Battery Holder 0.30mm thick on Tape & Reel RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$0.6250 / $0.6850 | Buy Now |
|
Bristol Electronics | 41098 |
|
RFQ | ||
|
Quest Components | 6360 |
|
$0.6570 / $2.1900 | Buy Now | |
DISTI #
KEYS53TR
|
TME | Clip, A,AA,CR123A,CR2,R6, Batt.no: 1, SMT, tape Min Qty: 150 | 0 |
|
$0.6800 / $0.8700 | RFQ |
|
ComSIT USA | Batteries/Accessories RoHS: Compliant | Europe - 1950 |
|
RFQ | |
DISTI #
BAT4381
|
Rutronik | BATTERY HOLDER A AND AA SIZE RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel |
Stock DE - 8100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6724 / $0.7541 | Buy Now |