Part Details for 54-00151 by Tensility International Corp
Overview of 54-00151 by Tensility International Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 54-00151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1580-ND
|
DigiKey | CONN JACK PNL MNT 5.5X2.1MM ISO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7853 In Stock |
|
$2.6861 / $4.9700 | Buy Now |
|
Onlinecomponents.com | Connector - DC jack - 5.5x2.1xL17.6 mm - panel mount - threaded - nut and washer - 105 °C |
3495 In Stock |
|
$2.5500 / $3.8800 | Buy Now |
|
Master Electronics | Connector - DC jack - 5.5x2.1xL17.6 mm - panel mount - threaded - nut and washer - 105 °C |
3495 In Stock |
|
$2.5500 / $3.8800 | Buy Now |
Part Details for 54-00151
54-00151 CAD Models
54-00151 Part Data Attributes
|
54-00151
Tensility International Corp
Buy Now
Datasheet
|
Compare Parts:
54-00151
Tensility International Corp
48V, 7.5A, 2.1mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TENSILITY INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tensility International Corp | |
Body Depth | 0.693 inch | |
Body Diameter | 0.531 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER PLUG OR JACK | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 7.5 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Termination Type | SOLDER |