Part Details for 54-00164 by Lumentum Operations LLC
Overview of 54-00164 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 54-00164
54-00164 CAD Models
54-00164 Part Data Attributes:
|
54-00164
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
54-00164
Lumentum Operations LLC
Laser Diode, 830nm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 830 nm | |
Spectral Bandwidth | 3 m | |
Surface Mount | NO |