Part Details for 54-371-001 by Spectrum Control
Overview of 54-371-001 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Electronic Manufacturing
Medical Imaging
Price & Stock for 54-371-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-54-371-001
|
Mouser Electronics | EMI Feedthrough Filters 4.0UF 50V 15A RoHS: Compliant | 2 |
|
$85.6300 / $95.5100 | Buy Now |
DISTI #
54-371-001
|
TTI | EMI Feedthrough Filters 4.0UF 50V 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 9 In Stock |
|
Buy Now | |
DISTI #
54-371-001
|
Richardson RFPD | EMI FILTERED D-SUB CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 54-371-001
54-371-001 CAD Models
54-371-001 Part Data Attributes
|
54-371-001
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54-371-001
Spectrum Control
Feed Through Capacitor, 1 Function(s), 50V, 15A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 4000000 µF | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 9.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 17.475 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |