Part Details for 54-763-009 by Spectrum Control
Overview of 54-763-009 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 54-763-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-763-009
|
TTI | EMI Feedthrough Filters 25 AMP 5500pF MIN CAP Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3 In Stock |
|
$40.7700 / $43.7200 | Buy Now |
Part Details for 54-763-009
54-763-009 CAD Models
54-763-009 Part Data Attributes
|
54-763-009
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54-763-009
Spectrum Control
Feed Through Capacitor, 1 Function(s), 750V, 25A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Approvals | UL; CSA | |
Capacitance | 5000 µF | |
Diameter | 9.53 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 25.4 mm | |
Insertion Loss-Max | 40 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 25 A | |
Rated Voltage | 750 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |