Part Details for 54-844-001 by Spectrum Control
Overview of 54-844-001 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 54-844-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-844-001
|
TTI | EMI Feedthrough Filters 4.7NF 600V 25A 20% LOW PASS Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 444 In Stock |
|
Buy Now | |
DISTI #
54-844-001
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 1 | 0 |
|
RFQ |
Part Details for 54-844-001
54-844-001 CAD Models
54-844-001 Part Data Attributes
|
54-844-001
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54-844-001
Spectrum Control
Feed Through Capacitor, 1 Function(s), 600V, 25A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Approvals | UL; CSA | |
Capacitance | 4700 µF | |
Diameter | 12.7 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 12.7 mm | |
Insertion Loss-Max | 50 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 25 A | |
Rated Voltage | 600 V |
Alternate Parts for 54-844-001
This table gives cross-reference parts and alternative options found for 54-844-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54-844-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54-844-001 | Feed Through Capacitor, 1 Function(s), 600V, 25A, | API Technologies Corp EIS (RETIRED) | 54-844-001 vs 54-844-001 |