Part Details for 54-874-010 by Spectrum Control
Overview of 54-874-010 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 54-874-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-54-874-010
|
Mouser Electronics | EMI Feedthrough Filters 10PF 50V 5A RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
54-874-010
|
TTI | EMI Feedthrough Filters 10PF 50V 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$7.6700 / $11.8600 | Buy Now |
Part Details for 54-874-010
54-874-010 CAD Models
54-874-010 Part Data Attributes
|
54-874-010
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54-874-010
Spectrum Control
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 10 µF | |
DC Resistance-Max | 10 Ω | |
Diameter | 2.67 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 5.63 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Screening Level | MIL-PRF-15733 | |
Terminal Finish | GOLD |