Part Details for 540-44-020-17-400000 by Mill-Max Mfg Corp
Overview of 540-44-020-17-400000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02I400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 540-44-020-17-400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5915
|
Newark | Standard Plcc Socket/Tube |Mill-Max 540-44-020-17-400000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $12.4500 | Buy Now |
DISTI #
ED90025-ND
|
DigiKey | CONN SOCKET PLCC 20POS TIN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
398 In Stock |
|
$2.0521 / $3.8000 | Buy Now |
DISTI #
575-542017
|
Mouser Electronics | IC & Component Sockets 20 POS. TIN PLATED SMT RoHS: Compliant | 124 |
|
$2.0500 / $3.8000 | Buy Now |
DISTI #
70967942
|
RS | IC & Component Sockets 20 POS. TIN PLATED SMT | Mill-Max 540-44-020-17-400000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | Standard Profile 20 Position 1.27 mm Pitch Surface Mount PLCC Socket RoHS: Compliant pbFree: No Min Qty: 102 Package Multiple: 34 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.2700 / $6.4000 | Buy Now |
|
Quest Components | PLCC20, IC SOCKET | 33 |
|
$3.0450 / $4.5675 | Buy Now |
DISTI #
000000000001645591
|
Sager | IC & Component Sockets 20 POS. TIN PLATED SMT Min Qty: 50 | 0 |
|
$2.4100 / $10.0000 | Buy Now |
Part Details for 540-44-020-17-400000
540-44-020-17-400000 CAD Models
540-44-020-17-400000 Part Data Attributes
|
540-44-020-17-400000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
540-44-020-17-400000
Mill-Max Mfg Corp
IC Socket, PLCC20, 20 Contact(s), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | END STACKABLE | |
Body Breadth | 0.585 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.585 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 540-44-020-17-400000
This table gives cross-reference parts and alternative options found for 540-44-020-17-400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540-44-020-17-400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540-99-020-17-400000 | IC Socket, PLCC20, 20 Contact(s), | Mill-Max Mfg Corp | 540-44-020-17-400000 vs 540-99-020-17-400000 |