Part Details for 540-44-020-17-400004 by Mill-Max Mfg Corp
Overview of 540-44-020-17-400004 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540-44-020-17-400004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5916
|
Newark | Standard Plcc Socket/Tape |Mill-Max 540-44-020-17-400004 RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $8.6200 | Buy Now |
DISTI #
540-44-020-17-400004-ND
|
DigiKey | CONN SKT PLCC Min Qty: 490 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5946 | Buy Now |
DISTI #
575-54044020174000
|
Mouser Electronics | IC & Component Sockets 20 PIN SMT COMPACT PLCC SKT RoHS: Compliant | 0 |
|
$4.8400 / $5.5300 | Order Now |
|
Future Electronics | CONN SKT PLCC Pos Socket RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$4.1800 | Buy Now |
DISTI #
000000000001645592
|
Sager | IC & Component Sockets 20 PIN SMT COMPACT PLCC SKT Min Qty: 50 | 0 |
|
$2.9400 / $17.1500 | Buy Now |
Part Details for 540-44-020-17-400004
540-44-020-17-400004 CAD Models
540-44-020-17-400004 Part Data Attributes
|
540-44-020-17-400004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
540-44-020-17-400004
Mill-Max Mfg Corp
IC Socket, PLCC20, 20 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | END STACKABLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |