Part Details for 540-44-032-17-400004 by Mill-Max Mfg Corp
Overview of 540-44-032-17-400004 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 540-44-032-17-400004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
540-44-032-17-400004-ND
|
DigiKey | CONN SKT PLCC Min Qty: 400 Lead time: 8 Weeks Container: Tape & Reel (TR) |
800 In Stock |
|
$3.3692 / $4.3675 | Buy Now |
DISTI #
575-54044032174000
|
Mouser Electronics | IC & Component Sockets 32 PIN SMT COMPACT PLCC SKT RoHS: Compliant | 675 |
|
$3.3300 / $5.3700 | Buy Now |
DISTI #
70967945
|
RS | SELECT: TAPE & REEL, CUT TAPE, MouseREEL IC & Component Sockets 32 PIN SMT COM | Mill-Max 540-44-032-17-400004 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $5.2700 | RFQ |
|
Future Electronics | 32 Position 1.27 mm Open Frame Tin Plated Contact SMT PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
000000000001645597
|
Sager | IC & Component Sockets 32 PIN SMT COMPACT PLCC SKT Min Qty: 50 | 1200 |
|
$2.5500 / $10.0000 | Buy Now |
Part Details for 540-44-032-17-400004
540-44-032-17-400004 CAD Models
540-44-032-17-400004 Part Data Attributes
|
540-44-032-17-400004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
540-44-032-17-400004
Mill-Max Mfg Corp
IC Socket, PLCC32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | END STACKABLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |
Alternate Parts for 540-44-032-17-400004
This table gives cross-reference parts and alternative options found for 540-44-032-17-400004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540-44-032-17-400004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69394-332 | IC Socket, PLCC32, 32 Contact(s) | Amphenol FCi | 540-44-032-17-400004 vs 69394-332 |
LCC68T | IC SOCKET | Crane Connectors | 540-44-032-17-400004 vs LCC68T |
69394-332 | IC Socket, PLCC32, 32 Contact(s), | Amphenol Communications Solutions | 540-44-032-17-400004 vs 69394-332 |
PLCC32PTSMTSOD | PLCC32, IC SOCKET | Amphenol FCi | 540-44-032-17-400004 vs PLCC32PTSMTSOD |
LCC20TS-A | IC SOCKET | Crane Connectors | 540-44-032-17-400004 vs LCC20TS-A |
PLCC-32P-T-SMT-TR-SOD | PLCC32, IC SOCKET | Amphenol FCi | 540-44-032-17-400004 vs PLCC-32P-T-SMT-TR-SOD |
LCC44TS-A | IC SOCKET | Crane Connectors | 540-44-032-17-400004 vs LCC44TS-A |
LCC28TS-A | IC SOCKET | Crane Connectors | 540-44-032-17-400004 vs LCC28TS-A |
1-1437528-9 | PLCC32, IC SOCKET | TE's AMP | 540-44-032-17-400004 vs 1-1437528-9 |
LCC32TS-A | IC SOCKET | Crane Connectors | 540-44-032-17-400004 vs LCC32TS-A |