There are no models available for this part yet.
Overview of 540-44-052-17-400000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02I400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 540-44-052-17-400000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K5926
|
Newark | Standard Plcc Socket/Tube |Mill-Max 540-44-052-17-400000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $19.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.6700 | Buy Now | ||
DISTI #
000000000001645602
|
Sager | IC & Component Sockets 52 POS. TIN PLATED SMT Min Qty: 50 | 0 |
|
$2.2000 / $15.4800 | Buy Now |
CAD Models for 540-44-052-17-400000 by Mill-Max Mfg Corp
Part Data Attributes for 540-44-052-17-400000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
END STACKABLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PLCC52
|
Housing Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Number of Contacts
|
52
|
Alternate Parts for 540-44-052-17-400000
This table gives cross-reference parts and alternative options found for 540-44-052-17-400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540-44-052-17-400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540-99-052-17-400004 | IC Socket, PLCC52, 52 Contact(s), | Mill-Max Mfg Corp | 540-44-052-17-400000 vs 540-99-052-17-400004 |
540-99-052-17-400200 | IC Socket, PLCC52, 52 Contact(s), | Mill-Max Mfg Corp | 540-44-052-17-400000 vs 540-99-052-17-400200 |
940-44-052-17-400000 | IC Socket, PLCC52, 52 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 540-44-052-17-400000 vs 940-44-052-17-400000 |
Related Parts for 540-44-052-17-400000
-
8452-11B1-RK-TPSockets and Chip Carriers
-
22-03-2051Headers and Edge Type Connectors
-
1780015Terminals and Terminal Blocks
-
91139-088LFTelecom and Datacom Connectors
-
10-18-1032Power Connectors
-
MT45W2MW16PGA-70ITSRAMs
-
RN50E1501BMetal Film Resistors
-
GB15AP-XAPushbutton Switches
-
KSF0M411LFTKeypad Switches