Part Details for 540-88-084-17-400-2 by PRECI-DIP SSA
Overview of 540-88-084-17-400-2 by PRECI-DIP SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540-88-084-17-400-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
540-88-084-17-400-2
|
Avnet Abacus | PRD540-88-084-17-400-2 (Alt: 540-88-084-17-400-2) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 540-88-084-17-400-2
540-88-084-17-400-2 CAD Models
540-88-084-17-400-2 Part Data Attributes:
|
540-88-084-17-400-2
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
540-88-084-17-400-2
PRECI-DIP SSA
IC Socket, PLCC84, 84 Contact(s), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Configuration | 21X21 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 840VAC V | |
Housing Material | PPS THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Termination Type | SURFACE MOUNT |