540-99-020-17-400
Description: IC Socket, PLCC20, 20 Contact(s), Surface Mount

Overview of 540-99-020-17-400 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 540-99-020-17-400 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
Avnet Abacus PLC 020 5.08mm SMT Std RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 540-99-020-17-400 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 540-99-020-17-400 by PRECI-DIP SSA

540-99-020-17-400
PRECI-DIP SSA
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.585 inch
Body Depth
0.181 inch
Body Length
0.585 inch
Contact Configuration
5X5
Contact Finish Mating
SN
Contact Finish Termination
Tin (Sn)
Contact Material
P-CUSN
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC20
Dielectric Withstanding Voltage
600VAC V
Housing Material
GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Number of Contacts
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 540-99-020-17-400
    PRECI-DIP SSA
    IC Socket, PLCC20, 20 Contact(s), Surface Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 540-99-020-17-400 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 540-99-020-17-400 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 540-99-020-17-400 would you like to use for your alert(s)?
  • Please alert me when 540-99-020-17-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 540-99-020-17-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 540-99-020-17-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 540-99-020-17-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 540-99-020-17-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 540-99-020-17-400 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: