Part Details for 540-99-052-24-000000 by Mill-Max Mfg Corp
Overview of 540-99-052-24-000000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540-99-052-24-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Quest Components | Plcc Socket, 52 Contacts, 13x13, Pc Tail Terminal | 5 |
|
$1.2000 / $1.4400 | Buy Now |
Part Details for 540-99-052-24-000000
540-99-052-24-000000 CAD Models
540-99-052-24-000000 Part Data Attributes
|
540-99-052-24-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
540-99-052-24-000000
Mill-Max Mfg Corp
IC Socket, PLCC52, 52 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
JESD-609 Code | e0 | |
Number of Contacts | 52 |