Part Details for 5401-SYZQE by E-Switch Inc
Overview of 5401-SYZQE by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5401-SYZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Switch Toggle ON ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads |
2 In Stock |
|
$2.9500 / $11.7600 | Buy Now |