Part Details for 54020-68030LF by Amphenol FCi
Overview of 54020-68030LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 54020-68030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for 54020-68030LF
54020-68030LF CAD Models
54020-68030LF Part Data Attributes
|
54020-68030LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54020-68030LF
Amphenol FCi
IC Socket, PLCC68, 68 Contact(s), Solder, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.216 inch | |
Body Depth | 0.321 inch | |
Body Length | 1.216 inch | |
Contact Finish Mating | PURE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Dielectric Withstanding Voltage | 910VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 68 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |
Alternate Parts for 54020-68030LF
This table gives cross-reference parts and alternative options found for 54020-68030LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54020-68030LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54020-68030 | IC Socket, PLCC68, 68 Contact(s) | Amphenol FCi | 54020-68030LF vs 54020-68030 |