-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
540281-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 540281-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$179.1948 / $215.6412 | Buy Now |
DISTI #
571-540281-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-2412AI RoHS: Not Compliant | 0 |
|
$205.5200 | Order Now |
DISTI #
RYCTXR41AB45-2412AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB45-2412AI | Americas - 0 in Stock |
|
$223.3235 / $226.6568 | Buy Now |
DISTI #
RYCTXR41AB45-2412AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB45-2412AI | 0 |
|
$223.3235 / $226.6568 | Buy Now |
|
Master Electronics | TXR41AB45-2412AI | 0 |
|
$186.0300 / $461.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
540281-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
540281-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.11 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |