Part Details for 5404-N-02X3.500 by Brennan Industries
Overview of 5404-N-02X3.500 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5404BRUZ | Analog Devices | ±20V Latchup Proof 4:1 and dua | |
ADG5404FBCPZ-RL7 | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
ADUM5404CRWZ-RL | Analog Devices | Quad Channel Isolators w/Int D |
Price & Stock for 5404-N-02X3.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74777846
|
RS | 02MP Straight Pipe Nipple, 3.500 OAL | Brennan 5404-N-02X3.500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2100 | RFQ |