-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5974
|
Newark | Modular Connectors/Ethernet Connectors Mj Assy |Amp Te Connectivity 5406281-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 881 |
|
$12.9400 / $17.8600 | Buy Now |
DISTI #
10R1448
|
Newark | Mj Assy,4P,8Pos, sh, rvpgt, cat5 |Amp Te Connectivity 5406281-3 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 | Buy Now |
DISTI #
A115394-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Tray |
35 In Stock |
|
$8.5152 / $11.3400 | Buy Now |
DISTI #
5406281-3
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Trays (Alt: 5406281-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 13 Weeks, 4 Days Container: Tray | 0 |
|
$8.9306 / $10.0829 | Buy Now |
DISTI #
571-5406281-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ ASSY,4P,8POS,SH RVPGT,CAT5 RoHS: Compliant | 278 |
|
$10.5400 / $15.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 80 Container: Tray | 0Tray |
|
$8.4800 | Buy Now |
DISTI #
AMP5406281-3
|
Heilind Electronics | MJ ASSY,4P,8POS,SH,RVPGT,CAT5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ ASSY,4P,8POS,SH,RVPGT,CAT5 RoHS: Compliant |
881 Partner Stock |
|
$9.7700 / $11.6900 | Buy Now |
DISTI #
22314586
|
Verical | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 881 |
|
$9.7400 / $10.3100 | Buy Now |
DISTI #
5406281-3
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Trays (Alt: 5406281-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 13 Weeks, 4 Days Container: Tray | 0 |
|
$8.9306 / $10.0829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406281-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406281-3
TE Connectivity
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.537 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |