Part Details for 540963-000 by TE Connectivity
Overview of 540963-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540963-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5979
|
Newark | Rnf-100-3/8-Bk-Fsp |Raychem Te Connectivity 540963-000 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 2:1 - 9.53 mm - Black - 121.9 m. RoHS: Compliant |
1 In Stock |
|
$0.5360 / $0.7390 | Buy Now |
DISTI #
540963-000
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/8-BK-FSP Min Qty: 1200 Package Multiple: 1200 Container: Stick | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$100.0000 / $153.8500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Flexible - 2:1 - 9.53 mm - Black - 121.9 m. RoHS: Compliant |
1 In Stock |
|
$0.5360 / $0.7390 | Buy Now |