Part Details for 54098 by Qoltec
Overview of 54098 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-098LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 24 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 54098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-54098
|
TME | Optic fiber pigtail, LC/UPC, 3m, Optical fiber: 9/125um, LSZH Min Qty: 1 | 9 |
|
$0.9900 / $1.4100 | Buy Now |