Part Details for 540AAA156M250BAG by Skyworks Solutions Inc
Overview of 540AAA156M250BAG by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540AAA156M250BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3999-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 52 Weeks Container: Strip |
4 In Stock |
|
$9.5500 | Buy Now |
DISTI #
31303347
|
Verical | Oscillator XO 156.25MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 4 |
|
$8.6830 | Buy Now |
|
Rochester Electronics | Si540 - Standard Clock Oscillators Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 16 |
|
$8.7200 / $10.2600 | Buy Now |
DISTI #
C1S717000059221
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 4 |
|
$8.8700 | Buy Now |
Part Details for 540AAA156M250BAG
540AAA156M250BAG CAD Models
540AAA156M250BAG Part Data Attributes
|
540AAA156M250BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
540AAA156M250BAG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; E/D FUNCTION; COMPLIMENTARY OUTPUT;2.5V SUPPLY VOLTAGE AVAILABLE; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 540AAA156M250BAG
This table gives cross-reference parts and alternative options found for 540AAA156M250BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540AAA156M250BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540AAA156M250BBGR | LVPECL Output Clock Oscillator, | Silicon Laboratories Inc | 540AAA156M250BAG vs 540AAA156M250BBGR |
540AAA156M250BBG | LVPECL Output Clock Oscillator, | Silicon Laboratories Inc | 540AAA156M250BAG vs 540AAA156M250BBG |
540AAA156M250BAGR | LVPECL Output Clock Oscillator, | Silicon Laboratories Inc | 540AAA156M250BAG vs 540AAA156M250BAGR |
540AAA156M250BAG | LVPECL Output Clock Oscillator, | Silicon Laboratories Inc | 540AAA156M250BAG vs 540AAA156M250BAG |