Part Details for 540ABC25M0000BCG by Skyworks Solutions Inc
Overview of 540ABC25M0000BCG by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540ABC25M0000BCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-540ABC25M0000BCG-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.9230 | Buy Now |
DISTI #
873-540ABC25M0000BCG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant | 0 |
|
$7.3100 / $8.7500 | Order Now |
DISTI #
69146196
|
Verical | Ultra Series Crystal Oscillator Min Qty: 50 Package Multiple: 50 Date Code: 2235 | Americas - 50 |
|
$7.7170 / $7.9030 | Buy Now |
|
Rochester Electronics | Si540 - Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$7.7100 / $9.0700 | Buy Now |
DISTI #
540ABC25M000BCG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 540ABC25M0000BCG
540ABC25M0000BCG CAD Models
540ABC25M0000BCG Part Data Attributes:
|
540ABC25M0000BCG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
540ABC25M0000BCG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 25MHz Max, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |