Part Details for 540BAA000274BAGR by Skyworks Solutions Inc
Overview of 540BAA000274BAGR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540BAA000274BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
540BAA000274BAGR-ND
|
DigiKey | XTAL OSCILLATOR SMD Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$8.3567 | Buy Now |
Part Details for 540BAA000274BAGR
540BAA000274BAGR CAD Models
540BAA000274BAGR Part Data Attributes
|
540BAA000274BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
540BAA000274BAGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 200MHz Min, 1500MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 111 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 540BAA000274BAGR
This table gives cross-reference parts and alternative options found for 540BAA000274BAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540BAA000274BAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540BAA000274BAGR | LVDS Output Clock Oscillator, | Silicon Laboratories Inc | 540BAA000274BAGR vs 540BAA000274BAGR |
540BAA000274BBGR | LVDS Output Clock Oscillator, | Silicon Laboratories Inc | 540BAA000274BAGR vs 540BAA000274BBGR |
540BAA000274BBGR | LVDS Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC, 6 PIN | Skyworks Solutions Inc | 540BAA000274BAGR vs 540BAA000274BBGR |