Part Details for 540BCA148M500CBG by Skyworks Solutions Inc
Overview of 540BCA148M500CBG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540BCA148M500CBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Si540 - Standard Clock Oscillators Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$10.4600 / $12.3100 | Buy Now |
Part Details for 540BCA148M500CBG
540BCA148M500CBG CAD Models
540BCA148M500CBG Part Data Attributes:
|
540BCA148M500CBG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
540BCA148M500CBG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 148.5MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 1.8V, 2.5V SUPPLY VOLT IS ALSO AVAILABLE; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |