540BCC25M0000CCG
Description: LVDS Output Clock Oscillator, 25MHz Nom, DFN-6

Overview of 540BCC25M0000CCG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 540BCC25M0000CCG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-540BCC25M0000CCG-ND
DigiKey DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $8.2598
$8.2598 Buy Now
DISTI # 873-540BCC25M0000CCG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant 0
  • 1 $9.1200
  • 10 $8.5500
  • 25 $8.2600
$8.2600 / $9.1200 Order Now
Rochester Electronics Si540 - Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant Status: Active Min Qty: 1 16
  • 1 $9.4600
  • 25 $9.2700
  • 100 $8.8900
  • 500 $8.5100
  • 1,000 $8.0400
$8.0400 / $9.4600 Buy Now
DISTI # 540BCC25M000CCG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 540BCC25M0000CCG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 540BCC25M0000CCG by Skyworks Solutions Inc

540BCC25M0000CCG
Skyworks Solutions Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
DFN-6
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY O/P AND DIFFERENTIAL O/P; OTHR SUPPLY VGE ALS AVL
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
7%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x1.0mm
Rise Time-Max
0.35 ns
Screening Level
MIL-STD-883
Supply Current-Max
111 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. 540BCC25M0000CCG
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 25MHz Nom, DFN-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 540BCC25M0000CCG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 540BCC25M0000CCG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 540BCC25M0000CCG would you like to use for your alert(s)?
  • Please alert me when 540BCC25M0000CCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 540BCC25M0000CCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 540BCC25M0000CCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 540BCC25M0000CCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 540BCC25M0000CCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 540BCC25M0000CCG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: