Part Details for 540ECA100M000CCGR by Skyworks Solutions Inc
Overview of 540ECA100M000CCGR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540ECA100M000CCGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-540ECA100M000CCGRTR-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9750 | Buy Now |
DISTI #
873-40ECA100M000CCGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant | 250 |
|
$7.9800 / $9.1200 | Buy Now |
DISTI #
80323013
|
Verical | Oscillator XO 100MHz ±20ppm HCSL 55% 1.8V/2.5V/3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 2150 |
|
$8.0240 / $8.6810 | Buy Now |
DISTI #
540ECA100M0CCGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717001447229
|
Chip1Stop | Unclassified RoHS: Compliant | 2150 |
|
$8.2900 / $8.6810 | Buy Now |
Part Details for 540ECA100M000CCGR
540ECA100M000CCGR CAD Models
540ECA100M000CCGR Part Data Attributes
|
540ECA100M000CCGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
540ECA100M000CCGR
Skyworks Solutions Inc
HCSL Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHR SUPPLY VGE ALS AVL | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x1.0mm | |
Rise Time-Max | 0.55 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |