Part Details for 541-0874-0-35 by Hirose Electric Co Ltd
Overview of 541-0874-0-35 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10087452-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
10087452-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
10087452-110001HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 541-0874-0-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1EC-9P-2.5DSA(35
|
Avnet Americas | HISDF1EC-9P-2.5DSA(35) - Bag (Alt: DF1EC-9P-2.5DSA(35) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.5170 / $0.8650 | Buy Now |
DISTI #
541-0874-0-35
|
Avnet Abacus | HISDF1EC-9P-2.5DSA(35) (Alt: 541-0874-0-35) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |